Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

BKL 414000 SMC Crimp Connector Straight

Order Code:  

51-1067

  Copy to clipboard
Brand: BKL  Copy to clipboard MPN: 414000 Copy to clipboard
 Report an error

Discontinued

An SMC straight crimp connector that has been fully gold plated.


  • Cable group RG 174 U, RG 316 U
  • Connection Crimp
  • Frequency range Till 6.0 GHz
  • Impedance 50Ω
  • Insulation material PTFE
  • Material Gold-plated brass
  • Plug construction Plug, Cable Mount
  • Product Specifications Fully gold-plated
  • RoHS compliant yes
  • Specification Straight
  • Suitable for RG 174U/RG 316U cable
  • BKL part no. 414000
Impedance 50Ω
Body Gender Male
Body Style Straight
Connector Type SMC
Contact Gender Male

Reviews


Be the first to submit a review