BKL 414034 SMC Crimp Coupling Straight

Order Code:

51-1076

Brand: BKL MPN: 414034

Discontinued


An SMC straight crimp coupling that has been fully gold plated.


  • Cable group RG 179 U, RG 187 U
  • Connection Crimp
  • Frequency range 6.0 GHz
  • Impedance 75Ω
  • Insulation material PTFE
  • Material Gold-plated brass
  • Plug construction Coupler, Straight
  • Product Specifications Fully gold-plated
  • RoHS compliant yes
  • Specification Straight
  • Suitable for RG 179U/RG 187U cable
  • BKL part no. 414034

Reviews


Be the first to submit a review

Trustpilot