BKL 416000 MCX Microminiature Connectors Crimp Plated Plug

Order Code:

50-5851

Brand: BKL MPN: 416000

Discontinued



MCX-Plug connectors are small coaxial Plug connectors with Snap closure for Frequencies up to 6 GHz. Areas of Application: GPS Systems, WLAN, Fixed line and mobile Communications.


  • Extremely small Size (about 30% smaller than SMB Connector)
Impedance 50Ω
Body Gender Male
Body Style Straight
Connector Type MCX
Contact Gender Male

Reviews


Be the first to submit a review

Trustpilot