Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

BKL 416504 MMCX Microminiature Angled Gold Plated Connector Crimp Plug

Order Code:  

50-5786

 
Brand: BKL MPN: 416504 PCB Symbol, Footprint or 3D Model

Discontinued



MMCX-connectors are very small (Ø 3.5 mm) coaxial connectors meet the requirements of DIN EN 122340. They are further processed with PCMCIA cards and specified up to 6 GHz. Application areas: Measurement and smaller and smallest communication devices.


  • High reliability and long service life
  • Extremely small size
Impedance 50Ω
Body Gender Male
Body Style Right angle
Connector Type MMCX
Contact Gender Male

Reviews


Be the first to submit a review

Trustpilot