Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

BKL 419407 TNC Reverse Mounted Socket For RG 174 RG 316 S

Order Code:  

51-1000

 
Brand: BKL MPN: 419407 PCB Symbol, Footprint or 3D Model

Discontinued


This reverse-TNC plug connector is a special form of the TNC plug connector. On the outside both the plug connector is the same - only the inner parts are exchanged - the reverse connector has a socket-shaped and the reverse socket has a plug-shaped central contact.


  • Cable group RG 174
  • Connection Solder
  • Contact type Pin contact Crimp type
  • Front panel thickness 2.5 mm
  • Impedance 50Ω
  • Material Nickel-plated brass
  • Mounting type Single hole
  • Plug construction Socket, Chassis, Straight
  • RoHS compliant yes
  • Specification For 174/RG 316
  • BKL part no. 419407

Reviews


Be the first to submit a review

Trustpilot