Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

BKL 72054 DC Extension Cable 2.5mm

Extended range
Order Code:  

51-1378

  Copy to clipboard
Brand: BKL  Copy to clipboard MPN: 72054 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £4.97
10+ £4.60
50+ £4.22

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 9 days
64 available to back orderBack-order availability date - 09/11/2024

DC extension cable with straight plug at one end and straight socket at the other.


  • External diameter: 5.50mm
  • Internal diameter: 2.5mm
  • Cable length 3m
Connector A 2.5mm jack plug
Connector B 2.5mm jack socket
Length 3m
Number of A Connectors 1
Number of B Connectors 1

To use this facility please Sign In.

Sign In

Reviews


Update to previous review

Reviewed by: Mr Jon Edison - 09 March 2016
The socket end of the cable suits any length of 2.5mm plug. Apologies for the error, caused by a non standard plug on a piece of my equipment.


Trustpilot