BKL BNC Connector Plug Cable Mount 3.2mm

Order Code:

50-8350

Brand: BKL

Discontinued


These BNC connector plugs offer a universal fitting for most LCD and plasma TVs.


  • Cable diameter 3.2mm
  • Cable type RG174
  • Tilt angle +/- 15%
  • Distance from wall 76mm
  • High quality, scratch-resistant lacquering
  • Easy mounting

Spacers for screen with convex backs, screw set for fixing the screen to the wall mount.
Impedance 50Ω
Body Gender Male
Body Style Straight
Contact Gender Pin

Reviews


Be the first to submit a review

Trustpilot