BKL BNC Connector Plug Cable Mount 3.9mm

Order Code:

50-8352

Brand: BKL

Discontinued


Universal fitting for most LCD and plasma TVs.
Tilt angle +/- 15% · Distance from wall 76 mm.


  • Cable diameter 3.9mm
  • Cable type RG59B/U
  • Tilt angle +/- 15%
  • Distance from wall 76mm
  • High quality, scratch-resistant lacquering
  • Easy mounting

Spacers for screen with convex backs, screw set for fixing the screen to the wall mount.
Impedance 75Ω
Body Gender Male
Body Style Straight
Contact Gender Pin

Reviews


Be the first to submit a review

Trustpilot