Christmas Opening Hours and Delivery Dates here

BKL BNC Connector Plug Cable Mount 3mm

Order Code:

50-8349

Brand: BKL

Discontinued


These BNC connector plugs offer a universal fitting for most LCD and plasma TVs.


  • Cable diameter 3mm
  • Cable type RG58C/U
  • Tilt angle +/- 15%
  • Distance from wall 76mm
  • High quality, scratch-resistant lacquering
  • Easy mounting

Spacers for screen with convex backs, screw set for fixing the screen to the wall mount.
Plug / Socket Male
Impedance 50Ω
Body Style Straight
Contact Gender Pin

Trustpilot