BKL Electronic 6-Pin DIN Plug, Green

Order Code:

50-9670

Brand: BKL MPN: 204093 EAN-13: 4011376104281

Discontinued


Mini-DIN (PS-2) connection cable with 6-pin plug. The black cable is shielded with foil and sheath wire, with cable diameter approximately 4.5mm. The other end of the cable has about 30mm of the sheathing stripped and is 4mm tin-plated.
  • Number of pins 6
  • Green plug

Reviews


Be the first to submit a review

Trustpilot