BKL Electronic Pin Header 2.54mm Pitch 3A Gold Plated

<P>A range of 3A single row pin headers. The 2.54mm pitch pin headers have been manufactured from fibreglass reinforced polyamide and the contacts gold plated. They are available in 1x 20 and 1x 36 pin configurations and both types are available in either straight or angled.</P>
  • Grid pitch: 2.54mm
  • Straight or angled
  • Contact material: Gold plated
  • RoHS Compliant
  • Available in 20 and 36-way pin lengths

Please Note: Contacts can not be separated.

Description Image Product MPN Pricing (Ex VAT) Buy Qty Number of Pins Orientation Pitch Connection Number of Rows Type
BKL 10120802 1 x 36 Pin Header Straight 2.54mm Pitch 3A Gold Plated
BKL 10120802 1 x 36 Pin Header Straight 2.54mm Pitch 3A Gold Plated
Standard range
10120802
1+ £1.98
10+ £1.48
50+ £1.43
100+ £1.32

5 in stock, despatched same dayBack-order availability date - 12/02/2025
1 x 36 Straight 2.54mm Through hole 1 Header
BKL 10120800 1 x 20 Pin Header Straight 2.54mm Pitch 3A Gold Plated
BKL 10120800 1 x 20 Pin Header Straight 2.54mm Pitch 3A Gold Plated
Standard range
10120800
5+ £0.552

Order in multiples of 5


134 in stock, despatched same dayAdditional quantity lead time 9 days
1 x 20 Straight 2.54mm Through hole 1 Header
BKL 10120804 1 x 20 Pin Header Angled 2.54mm Pitch 3A Gold Plated
BKL 10120804 1 x 20 Pin Header Angled 2.54mm Pitch 3A Gold Plated
Standard range
10120804
5+ £1.79
10+ £1.73
50+ £1.65

Order in multiples of 5


271 available to back orderBack-order availability date - 12/02/2025
1 x 20 Right angle 2.54mm Through hole 1 Header
BKL 10120806 1 x 36 Pin Header Angled 2.54mm Pitch 3A Gold Plated
BKL 10120806 1 x 36 Pin Header Angled 2.54mm Pitch 3A Gold Plated
Standard range
10120806
1+ £1.19

6 available to back orderBack-order availability date - 12/02/2025
50-806650-8067
Contact materialGold platedGold plated
Contact resistanceMax 20mΩMax 20mΩ
Dimensions91.4(L) x 2.5(W) x 8.5(H)mm50.8(L) x 2.5(W) x 8.5(H)mm
MaterialFibreglass reinforced polyamideFibreglass reinforced polyamide
Nominal current3A3A
Number of pins1x 361x 20
SpecificationStraightStraight
Suitable forPin headers in the 2.54-GridPin headers in the 2.54-Grid
Manufacturer part no.1012080210120800
50-806850-8069
Contact materialGold platedGold plated
Contact resistanceMax 20mΩMax 20mΩ
Dimensions50.8(L) x 7.2(W) x 5.6(H)mm91.4(L) x 7.2(W) x 5.6(H)mm
Grid pitch2.54mm2.54mm
MaterialFibreglass reinforced polyamideFibreglass reinforced polyamide
Nominal current3A3A
Number of pins1x 201x 36
SpecificationAngledAngled
Suitable forPin headers in the 2.54-GridPin headers in the 2.54-Grid
Manufacturer part no.1012080410120806


Trustpilot