BKL Jack Plug 6.35mm Stereo Metal

Order Code:

50-1488

Brand: BKL EAN-13: 4016138733020

Discontinued


Stereo metal jack plug for use with 6.3 mm sockets.


  • 6.35mm
  • Straight plug
  • Stereo
Type Stereo
Cable Diameter 8.1mm
Material Metal
Orientation Straight

Reviews


Be the first to submit a review

Trustpilot