Site: Industry
Currency: GBP    
Black Challenger 3 Sympatex Waterproof Hiker Boots UK 10 EUR 44

Black Challenger 3 Sympatex Waterproof Hiker Boots UK 10 EUR 44

DEWALT Brand: DEWALT

The DEWALT Challenger 3 Sympatex Waterproof Hiker Boots have a full grain nubuck leather upper with a Sympatex waterproof and breathable membrane. The TPU sole is resistant to petrol, chemicals, oil and temperatures up to 120°C. The sole is anti-static for increased user protection.

The boots have a lightweight and flexible design with shock absorption and a steel toecap that offers protection of up to 200 joules. There is also a steel midsole for underfoot protection and a dual-density anti-bacterial insole.

EN Test: CE EN ISO 20345.
Safety Rating: S3.

Available in Black or Brown.

The DEWALT Challenger Sympatex Boots have the following specification:

Colour: Black.
Size: UK 10 EUR 44.



Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C