Black+Decker Alligator Powered Loppers

<P>The <STRONG>Alligator</STRONG> powered lopper from <STRONG>Black+Decker </STRONG>offers the cutting performance of a chainsaw but in an easy to use form. The patented jaws protect the user from the moving cutting chain, whilst the easy oil facility, powerful motor and lopper-style dual switch handles mean it is an easy tool to use. The <STRONG>GK1000</STRONG> has a large cutting capacity which makes light work of small branches up to 100mm in diameter.</P> <P>A replacement chain is also available.</P>
  • Input power: 550W
  • Max thickness of cut: 100mm
  • Mains powered with 4m mains cable
  • Bar length: 10cm
  • Pitch: 1/4in
  • Weight: 3kg
Description Image Product MPN Pricing (Ex VAT) Buy Qty Type Power Bar Length
Black+Decker GK1000 Alligator Powered Lopper 550W
Black+Decker GK1000 Alligator Powered Lopper 550W
Standard range
GK1000-GB
1+ £91.00

2 available to back orderBack-order availability date - 15/02/2025
Loppers 550W 100mm
Black+Decker A6150-XJ Chain For GK1000 Alligator Saw
Black+Decker A6150-XJ Chain For GK1000 Alligator Saw
Standard range
A6150
1+ £15.00

4 available to back orderBack-order availability date - 15/02/2025
Chain N/A 100mm
Order codeMftrs Part No.
84-8295GK1000-GBLopper
84-8307A6150Chain


Trustpilot