Black+Decker BCSTA5362L1-GB BCSTA5362L1 AFS® Strimmer® 36V 1 x 2.0Ah Li-ion

Extended range
Order Code:

97-6925

Brand: Black+Decker MPN: BCSTA5362L1-GB EAN-13: 5035048734261
  • RoHS Compliant
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £159.29
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockPlease contact us for lead time


BLACK + DECKER BCSTA5362L1 AFS® Strimmer®with brushless motor technology, delivers improved power efficiency and longer runtime for extended life. It has a 33cm cutting capacity, perfect for fast and efficient cutting over larger garden areas. Make light work of edging with the simple Trim & Edge™ feature, just simply flip the head for a neat and tidy cut along borders and edges.

Save time with the innovative AFS™ Automatic Line Feed System which supplies a simple line feed automatically avoiding the need to get grubby pulling out line. Comfortable to use, the secondary adjustable handle gives you full control and comfort at all angles. There is also an easy to use extendable pole for personal height adjustment for comfortable operation.

Cordless convenience. Part of the 36V battery platform for long lasting power without the hassle of a cord. The 36V BLACK+DECKER battery is compatible across all other BLACK+DECKER 36V tools.

Supplied with: 1 x 36V 2.0Ah Li-ion Battery and 1 x Charger.

Specifications:

Cutting Width: 33cm.
Line Diameter: 1.6mm.
Charge Time: 115 min.


To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot