Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Black+Decker BDCDD18N-XJ Drill Driver 18V Bare Unit

Standard range
Order Code:  

95-2466

  Copy to clipboard
Brand: Black+Decker  Copy to clipboard MPN: BDCDD18N-XJ Copy to clipboard EAN-13: 5035048562062
 Report an error
Qty Was Unit Price (Ex VAT)
1+ £39.50   £36.89

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
1 available to back orderBack-order availability date - 06/11/2024

The Black & Decker BDCDD18N Drill Driver delivers the power and speed to drill into wood, metal and for all screwdriving tasks. With 10 torque settings that offer a variety of screwdriving modes in a variety of materials with different screw sizes. Variable speed for ultimate fingertip control for all drilling and screwdriving applications.

The drill has a compact and lightweight design with an anti slip, soft grip handle that provides additional comfort in use. Ideal for all drilling tasks in wood up to 25mm and in metal up to 10mm. For building flat pack furniture, Hanging pictures, shelves, curtain rails and blinds.

Bare Unit - No Battery or Charger supplied.

Specification

Chuck: 10mm.
No Load Speed: 0-650/min.
Max Torque: 28Nm, 10 Settings.
Capacity: Wood 25mm, Steel 10mm.
Weight: 1.60kg.


Type Drill / driver

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot