Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
The Black & Decker BDCJS18N Jigsaw is a multi-purpose jigsaw capable of all DIY tasks involving wood, metal and plastic materials. Offering accurate cutting thanks to its clear line of sight and positive bevel detents at 0°, 22.5° and 45°.
It has a compact, lightweight design with a tool-free blade change for greater comfort and control when in use. Lock-on switch provides increased comfort during prolonged cutting and the pendulum action provides a faster cutting speed. There is a blade guard for added safety and it accepts both T&U shank blades.
Bare Unit, No Battery or Charger Supplied.
Specification
Strokes at No Load: 0-2,500/min.
Stroke Length: 19mm
Bevel Capacity: 22.5°/45°
Capacity: Steel: 8mm, Wood: 55mm, Aluminium: 20mm
Type | Jigsaw |
---|
To use this facility please Sign In.
Sign In