Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
The Black & Decker BDCR18N Reciprocating Saw is ideal for cutting into wood, metal and plastic. Can also be used for pruning tasks outside. It has a compact, lightweight design for greater comfort and control when in use and a tool-free blade change for quick and easy hassle free blade change. The anti-slip soft-grip provides extra comfort when using the saw and the spring loaded slide pack system is extremely durable and prevents dust ingress for longer tool life.
Bare Unit, No Battery or Charger Supplied.
Specification
Strokes at No Load: 0-3,000/min.
Stroke Length: 22mm.
Type | Multi-Tool |
---|