Black+Decker BEHTS401-GB BEHTS401 Hedge Strimmer & SAWBLADE 55cm 500W 240V

Standard range
Order Code:

97-6929

Brand: Black+Decker MPN: BEHTS401-GB EAN-13: 5035048678091
Qty Unit Price (Ex VAT)
1+ £58.59
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
20 available to back orderBack-order availability date - 12/02/2025

The BLACK + DECKER BEHTS401 Hedge Strimmer® is equipped with a 500W motor and dual action steel blades.
A special sawblade at the front of the machine is designed for tackling tougher branches up to 35mm in diameter, meaning you don't have to interrupt your hedge trimming when encountering thicker vegetation.
Its compact, lightweight design is easy to handle and ideal for the maintenance of small to medium hedges.
A large bale handle makes the BEHTS401 comfortable to control whilst minimising the load on the arms, shoulder and back.

Specifications:

Input Power: 500W, 240V.
Blade Length: 55cm.
Blade Gap: 22mm.
Weight: 2.61kg.


To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot