Black+Decker BEHTS501-GB Hedge Trimmer 60cm 600W 240V

Standard range
Order Code:

95-2480

Brand: Black+Decker MPN: BEHTS501-GB EAN-13: 5035048678152
  • RoHS Compliant
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £62.09
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1 in Stock, despatched in 4 days

The Black & Decker BEHTS501 Hedge Trimmer is ideal for medium sized hedges. The saw blade feature allows you to easily cut larger branches up to 35mm without the need for secondary tools.

It has a powerful motor and dual action steel blades that can cut through hedges quickly and easily. Compact, lightweight design with a secondary wraparound auxiliary handle for greater comfort and control at all angles.

Specification:

Input Power: 600W
No Load Speed: 1,840/min.
Blade Length: 60cm, 25mm gap
Blade Brake: <1.0 sec.
Weight: 2.65kg


Type Trimmer

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot