Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £121.49 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The BLACK + DECKER BEPW1700 Pressure Washer comes with a self priming function, no inlet pressure required. Meaning you can use any source of water, ideal in areas with low pressure in the water supply. Its aluminium pump is more durable, non corrosive and maintenance-free.
The total stop system (TSS), motor stops when trigger is loosened providing additional safety and increases the life of the machine.
A pivoted hose connection allows for 360° turning of the hose. It has a compact design, for ease of storage.
Fitted with wheels and a long carry-on style handle, making the machine easier and more comfortable to move.
On board accessory storage, including hose and power cord, keeps everything close to hand and in one place.
Supplied with:
1 x 5m Hose.
1 x 500ml Soap Bottle.
1 x 360° Gun.
1 x Lance.
1 x Spray to Pencil Nozzle.
1 x Auto-Stop Connector.
1 x Filter.
1 x Cleaning Needle.
Specification:
Max. Pressure: 125 bar.
Max. Flow Rate: 6.8 L/Min.
Hose Length: 5m.
Dimensions (H x W x D): 58 x 29 x 27cm.
To use this facility please Sign In.
Sign In