Black+Decker BESTA525-GB AFS Strimmer® 450W 240V

Standard range
Order Code:

95-2482

Brand: Black+Decker MPN: BESTA525-GB EAN-13: 5035048680957
  • RoHS Compliant
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £49.46   £45.49
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
20 available to back orderBack-order availability date - 11/01/2025

The Black & Decker BESTA525 AFS Strimmer® features an innovative AFS™ Automatic Line Feed System and a Trim & Edge® Facility, simply flip the head for neat borders and edging. The integrated wire protector acts as an edging guide and helps prevent damage to border plants. An extendable telescopic pole allows for specific height setting depending on the user's needs. Fitted with a secondary adjustable auxiliary handle for greater comfort and control at all angles.

Specification:

Input Power: 450W
Line Cutting Speed: 7,500/min.
Cutting Width: 25cm
Line Diameter: 1.6mm
Line Supplied: 10m
Line Feed System: Automatic Feed
Weight: 2.4kg


Type Trimmer

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot