Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Black+Decker BL4018-XJ Slide Battery Pack 18V 4.0Ah Li-Ion

Standard range
Order Code:  

95-2487

  Copy to clipboard
Brand: Black+Decker  Copy to clipboard MPN: BL4018-XJ Copy to clipboard EAN-13: 5035048560044
 Report an error
Qty Was Unit Price (Ex VAT)
1+ £55.00   £50.59

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
5 available to back orderBack-order availability date - 06/11/2024

The Black & Decker BL Li-Ion Slide Battery Packs hold their charge in between use, meaning they do not require charging before each use and are ready to use. The Lithium Ion technology delivers the same great performance of NiCd batteries, but is lighter and more compact.

Suitable for use with all Black and Decker 18 volt Li-Ion power and garden tools.

Black & Decker BL4018 Slide Battery Pack 18 Volt 4.0Ah Li-Ion

Battery Capacity: 4.0Ah.
Battery Chemistry: Li-Ion.
Voltage: 18 Volt.


Battery Technology Li-Ion
Type Battery
Voltage 18V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot