Black+Decker CS2040 Corded Chainsaw 40cm Bar 2000W 240V

Order Code:

84-7987

Brand: Black+Decker MPN: CS2040-GB EAN-13: 5035048553992

Discontinued


This chainsaw from Black+Decker is fitted with a high torque motor that produces a chain speed of 12.5m/s. It has a large cutting capacity of 40cm and the low kickback chain provides a smooth, fast cutting action through wet and dry timber. Replacement chains can be fitted and adjusted quickly and easily thanks to the tool-free tensioning system.The integrated auto oil system lubricates the chain, giving greater cutting efficiency, while the chain brake system operates automatically within 0.15 seconds of kickback, for added safety.

This chainsaw also has an anti-vibration system, an easy-fill oil system with a viewing window to minimise spillages and a hard steel spiked bumper to improve stability during controlled cutting.


  • Input power 2,000W
  • Chain speed 12.5m/s
  • Bar length 40cm
  • Chain pitch 3/8in
  • Chain drive links 57
  • Oil tank capacity 200ml
  • Weight 5.5kg
  • Manufacturer's part CS2040-GB
Type Chainsaw
Bar Length 400mm
Power 2000W

Reviews


Be the first to submit a review

Trustpilot