Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Black+Decker GKC3630L20 Cordless Chainsaw 30cm Bar 36V 1 x 2.0Ah Li-Ion

Extended range
Order Code:  

84-8351

  Copy to clipboard
Brand: Black+Decker  Copy to clipboard MPN: GKC3630L20-GB Copy to clipboard EAN-13: 5035048465943
  • RoHS Compliant
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £227.59

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 10 monthsContact us for lead times
Available to back orderPlease contact us for lead time

This cordless chainsaw from Black+Decker is powered by a fade-free lithium-ion battery and offers approximately 560 x 3.5cm cuts per battery charge. The GKC3630L20 has a lightweight design for easy use and manoeuvrability and a tool-free chain tensioning system for quick and easy fitting and adjustment.

With an optimised balance and comfortable handle, this chainsaw is fitted with a simple, leak-free oil system with automatic chain oiling and a viewing window to minimise spillages when filling.


  • Bar length 30cm
  • Chain speed 5m/s
  • Chain pitch 3/8in
  • Chain drive links 45
  • Oil tank capacity 110ml
  • Charging time 90 minutes
  • Weight 3.8kg
  • Supplied with 1 x 36V 2.0Ah Li-Ion battery
  • Manufacturer's part GKC3630L20-GB
Bar Length 300mm
Power Battery
Type Cordless

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot