Black+Decker GT6060 Hedge Trimmer 60cm 600W

Order Code:

84-8655

Brand: Black+Decker MPN: GT6060-GB EAN-13: 5035048341483

Discontinued


This hedge trimmer from Black+Decker has a durable sharp metallic 60cm blade and is suitable for cutting medium sized hedges with brnches up to 25mm in diameter. The angled blade provides optimum cutting perforrmance while the handle is designed to feel comfortable and secure in the hand.

The GT 6060 has a two-handed starting switch, which prevents accidental starting, and is supplied with a hard blade sheath for storage and protection.


  • Input power 600W
  • Speed 1840/min
  • Blade length 60cm
  • Blade gap 25mm
  • Weight 3kg
  • Manufacturer's part GT6060-GB
Type Hedge trimmer
Blade Gap 25mm
Blade Length 60cm
Power 600W

Reviews


Be the first to submit a review

Trustpilot