Black+Decker GTC 3655L Cordless Hedge Trimmer 36V Li-Ion

Order Code:

84-8693

Brand: Black+Decker MPN: GTC3655L-GB EAN-13: 5035048429709

Discontinued


This 36V cordless hedge trimmer from Black+Decker uses E-Driver technology to provide enough power for the durable 55cm sharp metal blade to cut through tough branches. The bale handle design provides optimum comfort and control, and the trimmer is designed to feel comfortable and secure. The two-handed starting switch prevents accidental starting.
  • Voltage 36V
  • Blade length 55cm
  • Blade gap 22mm
  • Blade strokes 1,300/min
  • Weight 3.1kg
  • Manufacturer's part GTC3655L-GB

Reviews


Be the first to submit a review

Trustpilot