Black+Decker GTC1843L20-GB GTC1843L20 POWERCONNECT Pole Hedgetrimmer18V 1 x2Ah

Standard range
Order Code:

97-6944

Brand: Black+Decker MPN: GTC1843L20-GB
Qty Unit Price (Ex VAT)
1+ £138.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 12/02/2025

The BLACK + DECKER GTC1843L20 POWERCONNECT™ Pole Hedge Trimmer offers cord free use, no danger of cutting the cord and no harmful emissions. Its 180°pivoting head locks into 5 positions for added versatility in trimming. Diamond ground, dual action blades provide cleaner cuts and reduced vibration. Fitted with non-slip grips for extra comfort and control. Unit disassembles for easy storage and transport.

Part of the 18V POWERCONNECT™ range, the interchangeable cordless battery system which works with all BLACK+DECKER® 18V cordless products.

Supplied with: 1 x 18V 2.0Ah Li-ion Battery and 1 x Charger.

Specifications:

Blade Length: 43cm.
Blade Gap: 12mm.
Useable Length: 1.98m.
Reach: 3.5m approx... 


To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot