Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £24.00 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The KX1650 heat gun from Black+Decker is ideal for stripping paint, varnish and adhesives and has two heat and airflow settings for more control in different applications. A built-in stand allows for hands-free applications and cooling,
Type | Heat gun |
---|---|
Application | Paint |
Flow Rate | 570 to 740l/min |
Power Rating | 1750W |
Voltage | 230V |
Weight | 0.822kg |
Working Temperature | +460 to +600°C |
To use this facility please Sign In.
Sign In