Black+Decker KA300 1/3 Sheet Sander 135W

Order Code:

85-9569

Brand: Black+Decker MPN: KA300-GB EAN-13: 5035048188668

Discontinued


A lightweight sander from Black+Decker with front and rear handles for maximum comfort and control. Designed for light to medium sanding tasks.


  • Large 1/3 sheet base sands flush to three sides
  • Ideal for using on vertical surfaces such as doors and walls
  • Ergonomic front handle allows comfortable operation
  • Clip paper attachment holds paper fast whilst sanding
  • Easy fitting and removal of sand paper
  • Connector for vacuum dust extraction
  • Manufacturer's two year guarantee
  • Black & Decker type K300
Type Orbital sander
Pad Size 230 x 92mm
Power 135W
Voltage 230V

Reviews


Be the first to submit a review

Trustpilot