Black+Decker KA320EKA 240W Variable Speed 1/3 Sheet Sander

Standard range
Order Code:

84-8763

Brand: Black+Decker MPN: KA320EKA EAN-13: 5035048203361
Qty Was Unit Price (Ex VAT)
1+ £45.85   £39.99
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 available to back orderBack-order availability date - 09/01/2025

This versatile 1/3 sheet orbital sander from Black+Decker is ideal for use on vertical surfaces such as doors and walls and can tackle most light to medium sanding tasks. It has a large orbit size and high sander speed for faster material removal with variable speed for greater control when sanding. Front and rear handles ensure maximum comfort and control and fitting and changing of sandpaper is easy. This sander is fitted with a large dust bag which ensures less mess is left when in use.


  • Power 240W
  • No load speed 7,000 to 15,000rpm
  • Eccentricity 1mm
  • Oscillating diameter 2mm
  • Platen size: 91 x 189mm
  • Cable length 2.3m
  • Manufacturer's part KA320EKA
Type Orbital sander
Pad Size 1/3 sheet
Power 240W
Voltage 230V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot