Black+Decker KR554CRESK Percussion Hammer Drill 550W 240V

Order Code:

84-8795

Brand: Black+Decker MPN: KR554CRESK EAN-13: 5035048287972

Discontinued


The powerful 550W KR554CRESK percussion hammer drill from Black+Decker is ideal for home drilling into a variety of materials including wood, metal and - using the hammer action - masonry. The drill has a spindle lock, allowing easy bit change and maximum accessory grip, and its variable speed combined with the secondary handle offers more control. The KR554CRESK also has a high quality 13mm keyless chuck, a reverse feature and a lock-on button for greater comfort.
  • Input power 550W
  • Voltage 240V
  • No load speed: 0-2,800/min
  • Impact rate: 47,600/min
  • Capacity: masonry 13mm, wood: 20mm
  • Chuck: 13mm keyless
  • Max torque: 4.5Nm
  • Cable length 3m
  • Manufacturer's part KR554CRESK

Reviews


Be the first to submit a review

Trustpilot