Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Was | Unit Price (Ex VAT) |
---|---|---|
1+ | £39.50 | £36.99 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The Black & Decker KS701EK Jigsaw has a range of useful features for improved cutting performance. The variable speed function allows for cutting of different material thicknesses, control is also optimised by an ergonomic design with a low vibration factor during operation.
The improved transmission delivers a consistent cutting rate under stress for greater cutting accuracy precision is also augmented by the jigsaw's blower function, which aids guidance by pushing dust away from the cutting line.
Additional benefits include the lock on switch, which increases comfort during extended use and a quick and easy keyless blade change system. There is also a robust protective cover that has been constructed to not obscure the cutting surface.
Specification
Input Power: 520W
Strokes at No Load: 0-3,000/min.
Stroke Length: 19mm
Cutting Angles: 0°, 45°
Capacity: Steel: 5mm, Aluminium: 15mm, Wood: 70mm
Type | Jigsaw |
---|
To use this facility please Sign In.
Sign In