Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Black+Decker KS800SK Autoselect Jigsaw 520W 240V

Order Code:  

84-8807

 
Brand: Black+Decker MPN: KS800SK-GB EAN-13: 5035048196502

Discontinued


The KS800SK jigsaw from Black+Decker is fitted with an Autoselect® system which controls the speed according to the application selected. It has a tool-free universal blade clamp that accepts both U and T shank blades and an integral on board magnetic blade storage section gives for quick and easy access to spare blades.

The integral dust management system serves either as a dust blow or dust extraction. There is also a sightline channel for a better view of the line of cut, a lock-on switch for increased comfort during prolonged cutting and rubber grip areas for increased comfort.


  • Input power 520W
  • Stroke rate: 800 to 3,000/min
  • Cutting depth - wood 70mm, steel 5mm, aluminium 15mm
  • Manufacturer's part KS800SK-GB

Supplied with 1 wood blade.

Reviews


Be the first to submit a review

Trustpilot