Black+Decker KW750K-GB Planer 750W 240V

Extended range
Order Code:

95-2503

Brand: Black+Decker MPN: KW750K-GB
Qty Unit Price (Ex VAT)
1+ £70.29
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Black & Decker KW750K Planer with 3 different sized chamfer grooves for easy and precise shaping of wood. The 2mm depth of cut ensures a large amount of wood can be removed in one pass.

Input Power: 750W
No Load Speed: 16,500/min.
Cutting Depth: 0-2mm, Rebate Depth: 12mm
Planer Width: 82mm
Cable Length: 3m


Type Planer

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot