Black+Decker STC1820PC-GB Cordless AFS Strimmer® 18V 1 x 2.0Ah Li-ion

Extended range
Order Code:

95-2508

Brand: Black+Decker MPN: STC1820PC-GB EAN-13: 5035048639825
  • RoHS Compliant
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £94.06   £92.59
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockPlease contact us for lead time


The Black & Decker STC1820PC Cordless Strimmer® is fitted with a Power Select Run Time Extender, that increases the power for tough overgrown areas or reduces the power for lighter tasks and to extend battery run time. Powered by E-Drive, a high torque gear system that powers through even the toughest overgrown areas quickly without clogging.

With an improved flip to edge mechanism, easily converting the strimmer from trimming, to wheeled edging mode. Precision edging guide wheel for perfect lawn edges every time. 28cm cutting swath for fast job completion over large areas and AFS® Automatic Single Line Feed System, saves you time and effort

Optimal comfort thanks to its easily adjustable second handle and telescopic tube for greater control and comfort. Compatible with the CM100 City Mower Base (NOT SUPPLIED) for more controlled, comfortable cutting over larger areas.

Supplied with: 1 x 18V 2.0Ah Li-ion Battery & 1 x Spool & Line.

Specification:

Line Cutting Speed: 5,500-7,400/min.
Cutting Width: 28cm
Line Diameter: 1.6mm
Line Supplied: 9m
Telescopic Length: 315mm
Line Feed System: AFS single
Charge Time: 5 Hours
Weight: 2.55kg


Type Trimmer

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot