Black+Decker STC5433PCB-XJ Powercommand™ Strimmer® 54V Bare Unit

Order Code:

95-2509

Brand: Black+Decker MPN: STC5433PCB-XJ EAN-13: 5035048655894

Discontinued


The Black & Decker STC5433PC DUALVOLT Powercommand™ Strimmer® is part of the DUALVOLT range of products, our most powerful range of cordless outdoor tools. 54V provides enough power for even the toughest of gardening tasks. Fitted with a dual switch handle which prevents accidental starts.

Part of the Powercommand™ Range, easily feed the line at the push of a button. With E-DRIVE™ Transmission, this patented design increases torque for more cutting power at the string. Variable speed control provides higher power or longer runtime.

STC5433PC: 1 x 54V 1.5Ah Li-ion Battery.
STC5433PCB: Bare Unit, No Battery or Charger Supplied.

Specification:

Line Cutting Speed: 0-4,600/0-5,100min.
Cutting Width: 33cm
Line Diameter: 2mm
Line Feed System: Easy Feed
Weight: 3.25kg

The Black & Decker STC5433PCB DUALVOLT Powercommand™ Strimmer® is supplied as a Bare Unit, No Battery or Charger Supplied.


Type Trimmer

Reviews


Be the first to submit a review

Trustpilot