Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Black+Decker X33311 Aluminium Oxide Sanding Belts 451mm x 13mm 60g - Pack Of 3

Order Code:  

84-9143

  Copy to clipboard
Brand: Black+Decker  Copy to clipboard MPN: X33311 Copy to clipboard EAN-13: 5011402314362
 Report an error

Discontinued

Set of 3 aluminium oxide sanding belts from Black+Decker, suitable for use on a number of surfaces including wood, plastic, plaster and light metal.


  • Size 451 x 13mm
  • Grade 60g
  • Supplied in packs of 3
  • Manufacturer's part X33311
Grit 60
Number In Pack 3
Size 451 x 13mm
Type Sanding belt

Reviews


Be the first to submit a review

Trustpilot