Black+Decker X51058 Piranha Bullet Drill Bit 5.0mm - Single

Black+Decker X51058 Piranha Bullet Drill Bit 5.0mm - Single

Order Code:

84-9223

Brand: Black+Decker MPN: X51058 EAN-13: 5011402303649

Discontinued


These versatile 5mm Piranha bullet drill bits from Black+Decker can be used for drilling into most metals, wood, plastic and plasterboard. These bits leave a fast, clean professional finish with burr-free holes.


  • Diameter 5mm
  • Overall length 86mm
  • Working length 52mm
  • Manufacturer's part X51058
Type Drill bit
Diameter 5mm
Length 86mm
Working Length 52mm

Reviews


Be the first to submit a review

Trustpilot