Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Blackfriar BF0440001D1 Multi Surface Primer 1 litre

Standard range
Order Code:  

95-2546

  Copy to clipboard
Brand: Blackfriar  Copy to clipboard MPN: BF0440001D1 Copy to clipboard EAN-13: 5013296530521
 Report an error
Qty Was Unit Price (Ex VAT)
1+ £32.02   £31.79

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
4 available to back orderBack-order availability date - 06/11/2024

Blackfriar Multi-Surface Primer has been specially formulated to prime multiple surfaces prior to further painting. It’s ideal for hard and soft woods, chipboard, plywood, GRP, MDF, exterior UPVC, ceramic tiles, iron, steel, galvanised and non-ferrous metals (aluminium, brass, chrome, copper) and old plaster.

Application method: brush, roller and pad.

Coverage: 12m²/L/Coat.
Touch Dry: 1 hour.
Hard Dry: 3 days.
Recoatable: 4 hours.

Blackfriar Multi Surface Primer

Size: 1 litre.


Type Wood Primer

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot