Blackfriar BF0520003F1 Satin Black Paint 250ml

Standard range
Order Code:

95-2603

Brand: Blackfriar MPN: BF0520003F1 EAN-13: 5013296340328
Qty Unit Price (Ex VAT)
1+ £6.49
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 in Stock, despatched in 4 days

Blackfriar Satin Black Paint provides an attractive, soft black satin finish for interior and exterior wood and metal. Its durability makes it ideal for wrought-iron work, doors, skirting, gates and steel fabrications, as well as decorations, picture frames and more.

It can be used on wood and metal.

Application method: brush, roller and spray.

Coverage: 14m² per litre
Touch Dry: 2-4 hours
Hard Dry: 16 hours
Recoatable: 16 hours

The Blackfriar BKFSB250 Satin Black Paint comes in the following:
Size: 250ml.


Type Satin

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot