Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Blackfriar BF0820001F1 Raw Linseed Oil 250ml

Standard range
Order Code:  

95-2598

  Copy to clipboard
Brand: Blackfriar  Copy to clipboard MPN: BF0820001F1 Copy to clipboard EAN-13: 5013296891028
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Free UK shipping available
 Report an error
Qty Was Unit Price (Ex VAT)
1+ £8.46   £4.19

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
5 available to back orderBack-order availability date - 06/11/2024

The Blackfriar BKFRLO250 Raw Linseed Oil penetrates deep into wood, nourishing it from within. It is ideal for use on oak beams, cricket bats and bean canes and can also be used for softening putty, and as a lubricant for French Polish.

For interior and exterior use.

Application Method: Brush.

Size: 250ml.
Coverage: 10m²/L/Coat.
Touch Dry: Non-drying, product soaks into the wood.
Recoatable: 12 hours.


Type Linseed oil

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot