Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Was | Unit Price (Ex VAT) |
---|---|---|
1+ | £5.56 | £4.19 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The Blackfriar BKFBLO250 Boiled Linseed Oil penetrates deep into wood, providing an attractive ruby tint with a light gloss finish. It can be used inside and outside and is ideal for bare woods except oak. Is also useful for softening metal glazing putty.
Application Method: Brush.
Size: 250ml.
Coverage: 10m²/L/Coat.
Hard Dry: 12 hours.
Type | Linseed oil |
---|
To use this facility please Sign In.
Sign In