Christmas Opening Hours and Delivery Dates here

Blickle 226431 LRA-VSTH 35K Light Duty Pressed Steel Swivel Castor Ø 35mm

Order Code:

49-5994

Brand: Blickle MPN: 226431 EAN-13: 2050000886737
Qty Unit Price (Ex VAT)
1+ £8.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
219 available to back orderBack-order availability date - 14/01/2026

This LRA-VSTH 35K light duty swivel castor and wheel from Blickle features a Ø 35mm wheel manufactured with a pressed steel swivel castor and top plate fitting.

The bracket is made of pressed steel with a double ball bearing in the swivel head, ball protection by the special top plate and ball disc design. The special Blickle dynamic riveting process of the swivel head results in minimal swivel head play and smooth rolling characteristics with an increased service life achieved via the work hardening of the ball race grooves. Additionally fitted with a bolted wheel axle - zinc-plated, blue-passivated and Cr6-free.

The wheel tyre and running tread is manufactured with high-quality, reaction-injected polyurethane-elastomer Blickle Softhane®, offering very high operational comfort, low-noise operation, low rolling resistance, very good floor preservation, very high abrasion resistance, high cut and tear propagation resistance and excellent chemical connection to the wheel centre.

The tread colour is light brown, while the rim/wheel centre is made of steel.


  • Light brown tread colour
  • Ø 50mm wheel
  • 33mm T2 wheel width
  • Ø 13mm bolt hole
  • 150kg load capacity
  • 70mm height
  • Ø 57mm plate
  • 0.518kg unit weight
  • -25°C to 70°C temperature range
  • Tread and tyre hardness 92° shore A
  • Ball bearing type
  • Manufacturer's part 226431
Type Swivel castor
Diameter 35mm
Load Capacity 150kg
Tread Material Polyurethane-elastomer
Width 33mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot