Blickle 267435 PHN 150/20G Heat Resistant TempLine® Wheel - Wheel Ø 150mm

Order Code:

49-4843

Brand: Blickle MPN: 267435 EAN-13: 4047526267438
  • Country of Origin:

Discontinued


This PHN 150/20G heat resistant TempLine® wheel from Blickle measures Ø 150mm and features a tyre and running tread made of phenolic resin. Designed for very high static load capacity, while producing a smooth running performance on even floors.


  • TempLine® Classic thermoset wheel
  • Ø 150mm wheel
  • Ø 20mm axle bore
  • 50mm T2 wheel width
  • 60mm T1 hub length
  • 300kg load capacity
  • 1.336kg unit weight
  • -35°C to 260°C temperature range
  • Tread and tyre hardness 90° shore D
  • Plain bore bearing type
  • Manufacturer's part 267435
Type Wheel
Diameter 150mm
Load Capacity 300kg
Tread Material Phenolic resin
Width 50mm

Reviews


Be the first to submit a review

Trustpilot