Qty | Unit Price (Ex VAT) |
---|---|
1+ | £23.52 |
This ALEV 200 x 50/20-54K aluminium wheel with rubber tyre Ø 200mm from Blickle has been designed for pallet trucks, stackers and other forklift trucks.
The vulcanised tyre and running tread is made of high-quality elastic solid rubber, in smooth rolling quality "Blickle EasyRoll", offering high operational comfort, low-noise operation, low rolling resistance and very good floor preservation. The rim/wheel centre is made of die-cast aluminium.
Type | Wheel |
---|---|
Diameter | 200mm |
Load Capacity | 550kg |
Tread Material | Rubber |
Width | 50mm |
To use this facility please Sign In.
Sign In