Blickle 435859 LE-VE 180R-FI Pressed Steel Swivel Castor - Wheel Ø 180mm

Order Code:

49-5615

Brand: Blickle MPN: 435859

Discontinued


This LE-VE 180R-FI swivel castor and wheel from Blickle features a Ø 180mm wheel with pressed steel castor, top plate fitting and "stop-fix" brake. Equipped with a double ball bearing in the swivel head, ball protection by the special top plate and ball disc design.

The special Blickle dynamic riveting process of the swivel head results in minimal swivel head play and smooth rolling characteristics with an increased service life achieved by the work hardening of the ball race grooves. Additionally fitted with a bolted wheel axle, which is zinc-plated, blue-passivated and Cr6-free.

The wheel has a tyre and running tread made of standard solid rubber, offering high operational comfort, low-noise operation and excellent floor preservation. The wheel centre has a pressed steel rim, which is also zinc-plated, blue-passivated and Cr6-free.


  • Black tread colour
  • Ø 180mm wheel
  • "Stop-fix" brake
  • 50mm T2 wheel width
  • Ø 11mm bolt hole
  • 105 x 75-80mm bolt hole spacing
  • 170kg load capacity
  • 54mm swivel lead (F)
  • 215mm height
  • 140 x 110mm plate
  • 3.142kg unit weight
  • -25°C to 80°C temperature range
  • Tread and tyre hardness 80° shore A
  • Roller bearing type
  • Complies with EU directive 2005/69/EC
  • Manufacturer's part 435859
Type Swivel castor
Diameter 180mm
Load Capacity 170kg
Tread Material Rubber
Width 50mm

Reviews


Be the first to submit a review

Trustpilot