Christmas Opening Hours and Delivery Dates here

Blickle 472290 LE-PTH 160K-FI Pressed Steel Locking Swivel Castor Ø 160mm

Order Code:

49-6047

Brand: Blickle MPN: 472290 EAN-13: 4047526472290
Qty Unit Price (Ex VAT)
1+ £69.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 available to back orderBack-order availability date - 25/01/2026

This LE-PTH 160K-FI locking swivel castor and wheel from Blickle features a Ø 160mm wheel manufactured with a pressed steel swivel castor, top plate fitting and "stop-fix" brake.

The steering roller casing has a double ball bearing in the rotating assembly and pressed dynamically according to the special Blickle-method, offering extremely low rotating assembly play. Also featuring a rotating assembly gasket, while the wheel has been made from premium polyamide and the tread polyurethane.


  • Ø 160mm wheel
  • 40mm T2 wheel width
  • 105 x 75-80mm bolt hole spacing
  • 300kg load capacity
  • 195mm height
  • 140 x 110mm plate
  • Long life
  • Axle screwed together
  • Zinc plated - chromated
  • Guide roller type with "stop-fix" brake
  • Manufacturer's part 472290
Type Swivel castor
Diameter 160mm
Load Capacity 300kg
Tread Material Polyurethane
Width 40mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot