Blickle 532119 B-VE 150R Pressed Steel Fixed Castor - Wheel Ø 150mm

Extended range
Order Code:

49-5600

Brand: Blickle MPN: 832119 EAN-13: 2050000316593
Qty Unit Price (Ex VAT)
1+ £14.21
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 9 days

This B-VE 150R fixed castor and wheel from Blickle features a Ø 150mm wheel with pressed steel castor and top plate fitting.

Equipped with a bolted wheel axle, which is zinc-plated, blue-passivated and Cr6-free. The wheel has a tyre and running tread made of standard solid rubber, offering high operational comfort, low-noise operation and excellent floor preservation. The wheel centre has a pressed steel rim, which is also zinc-plated, blue-passivated and Cr6-free.


  • Black tread colour
  • Ø 150mm wheel
  • 40mm T2 wheel width
  • Ø 11mm bolt hole
  • 105 x 75-80mm bolt hole spacing
  • 135kg load capacity
  • 190mm height
  • 140 x 110mm plate
  • 1.73kg unit weight
  • -25°C to 80°C temperature range
  • Tread and tyre hardness 80° shore A
  • Roller bearing type
  • Complies with EU directive 2005/69/EC
  • Manufacturer's part 532119
Type Fixed castor
Diameter 150mm
Load Capacity 135kg
Tread Material Rubber
Width 40mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot