Blickle 550624 BX-POEV 200KD-SG S/Steel Fixed Castor - Wheel Ø 200mm

Order Code:

49-4916

Brand: Blickle MPN: 550624 EAN-13: 4047526550622
  • Country of Origin:

Discontinued


This BX-POEV 200KD-SG fixed castor and wheel from Blickle features a Ø 200mm wheel with stainless steel castor and top plate fitting.

The bracket is made of pressed high-quality, chromium-nickel stainless steel with a vibration-ground finish and bolted wheel axle which remains corrosion-resistant.

The vulcanised wheel has been manufactured with quality elastic solid rubber for high operational comfort, low-noise operation, low rolling/swivelling resistance, good floor preservation and additional ball bearing seals. The centre of the wheel is made of high-quality, impact-resistant nylon.


  • Grey tread colour
  • "Blickle EasyRoll" tyre
  • Ø 200mm wheel
  • 50mm T2 wheel width
  • Ø 11mm bolt hole
  • 105 x 75-80mm bolt hole spacing
  • 400kg load capacity
  • 235mm height
  • 140 x 110mm plate
  • 2.11kg unit weight
  • -25°C to 80°C temperature range
  • Tread and tyre hardness 65° shore A
  • Ball bearing type
  • Manufacturer's part 550624
Type Fixed castor
Diameter 200mm
Load Capacity 400kg
Tread Material Rubber
Width 50mm

Reviews


Be the first to submit a review

Trustpilot